Part Details for TSR5GTD9763V by Tateyama Kagaku Group
Results Overview of TSR5GTD9763V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSR5GTD9763V Information
TSR5GTD9763V by Tateyama Kagaku Group is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TSR5GTD9763V
TSR5GTD9763V CAD Models
TSR5GTD9763V Part Data Attributes
|
TSR5GTD9763V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR5GTD9763V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR5GTD9763V
This table gives cross-reference parts and alternative options found for TSR5GTD9763V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR5GTD9763V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR45TR9763D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | TSR5GTD9763V vs CR45TR9763D |
ERJS12D9763U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | TSR5GTD9763V vs ERJS12D9763U |
ERJU12D9763U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | TSR5GTD9763V vs ERJU12D9763U |