Part Details for TSR5GD8062V by Tateyama Kagaku Group
Overview of TSR5GD8062V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR5GD8062V
TSR5GD8062V CAD Models
TSR5GD8062V Part Data Attributes
|
TSR5GD8062V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR5GD8062V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR5GD8062V
This table gives cross-reference parts and alternative options found for TSR5GD8062V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR5GD8062V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS12D8062U | Fixed Resistor, | Panasonic Electronic Components | TSR5GD8062V vs ERJS12D8062U |
TSR5GTD8062V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, | Tateyama Kagaku Group | TSR5GD8062V vs TSR5GTD8062V |