Part Details for TSR4MTK122V by Tateyama Kagaku Group
Overview of TSR4MTK122V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4MTK122V
TSR4MTK122V CAD Models
TSR4MTK122V Part Data Attributes
|
TSR4MTK122V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4MTK122V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR4MTK122V
This table gives cross-reference parts and alternative options found for TSR4MTK122V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4MTK122V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ERTTDD122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ERTTDD122K |
SG732ERTTED122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ERTTED122K |
RCA12101K20KNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TSR4MTK122V vs RCA12101K20KNECIF |
RMF25R-1K2-K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | TSR4MTK122V vs RMF25R-1K2-K |
TSR4MK122V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | TSR4MTK122V vs TSR4MK122V |
SG732ERTTD122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ERTTD122K |
SG732ETBK122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ETBK122K |
SG732ERTBK122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ERTBK122K |
SG732ETTDD122K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MTK122V vs SG732ETTDD122K |
ERJT14LK122U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | TSR4MTK122V vs ERJT14LK122U |