Part Details for TSR4MK100V by Tateyama Kagaku Group
Overview of TSR4MK100V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4MK100V
TSR4MK100V CAD Models
TSR4MK100V Part Data Attributes
|
TSR4MK100V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4MK100V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR4MK100V
This table gives cross-reference parts and alternative options found for TSR4MK100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4MK100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ETBK100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MK100V vs SG732ETBK100K |
SG732ELTED100K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4MK100V vs SG732ELTED100K |
SWR13KBFU10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | TSR4MK100V vs SWR13KBFU10R0 |
SWR13KTFU10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | TSR4MK100V vs SWR13KTFU10R0N |
SG732ERTBK100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4MK100V vs SG732ERTBK100K |
SG732ERTTED100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MK100V vs SG732ERTTED100K |
TSR4MTK100V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | TSR4MK100V vs TSR4MTK100V |
SG732ETTDD100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MK100V vs SG732ETTDD100K |
SG732ELTDD100K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4MK100V vs SG732ELTDD100K |
SG732ERTTE100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4MK100V vs SG732ERTTE100K |