Part Details for TSR4GTF15R4V by Tateyama Kagaku Group
Overview of TSR4GTF15R4V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GTF15R4V
TSR4GTF15R4V CAD Models
TSR4GTF15R4V Part Data Attributes
|
TSR4GTF15R4V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GTF15R4V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GTF15R4V
This table gives cross-reference parts and alternative options found for TSR4GTF15R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTF15R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073551549L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR4GTF15R4V vs 239073551549L |
CRS1210-2W-15R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TSR4GTF15R4V vs CRS1210-2W-15R4FT |
RMCF1210FT15R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TSR4GTF15R4V vs RMCF1210FT15R4 |
RK73H2EXTD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTF15R4V vs RK73H2EXTD15R4F |
RK73H2ET15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTF15R4V vs RK73H2ET15R4F |
ERJS14F15R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | TSR4GTF15R4V vs ERJS14F15R4U |
RMC-2015R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | TSR4GTF15R4V vs RMC-2015R4FB |
CRB32TR15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | TSR4GTF15R4V vs CRB32TR15R4F |
RMEF1210FT15R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TSR4GTF15R4V vs RMEF1210FT15R4 |
RC1210FR-0715R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TSR4GTF15R4V vs RC1210FR-0715R4L |