Part Details for TSR4GTF1433V by Tateyama Kagaku Group
Overview of TSR4GTF1433V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GTF1433V
TSR4GTF1433V CAD Models
TSR4GTF1433V Part Data Attributes
|
TSR4GTF1433V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GTF1433V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GTF1433V
This table gives cross-reference parts and alternative options found for TSR4GTF1433V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTF1433V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F1433BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210W4F1433BCE |
NMCT1210FT143K | RESISTOR, 0.33W, 1%, 100ppm, 143000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR4GTF1433V vs NMCT1210FT143K |
1210S3F1433B3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210S3F1433B3 |
1210W4F1433C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210W4F1433C4E |
RS1210K1433FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | TSR4GTF1433V vs RS1210K1433FTG |
RC1210K1433FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | TSR4GTF1433V vs RC1210K1433FTL |
RS1210K1433FT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | TSR4GTF1433V vs RS1210K1433FT |
1210W4F1433TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210W4F1433TCE |
1210S3F1433C4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210S3F1433C4E |
1210S3F1433BAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTF1433V vs 1210S3F1433BAE |