Part Details for TSR4GTD14R3V by Tateyama Kagaku Group
Overview of TSR4GTD14R3V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GTD14R3V
TSR4GTD14R3V CAD Models
TSR4GTD14R3V Part Data Attributes
|
TSR4GTD14R3V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GTD14R3V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GTD14R3V
This table gives cross-reference parts and alternative options found for TSR4GTD14R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTD14R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-14R3DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | TSR4GTD14R3V vs CR1210-2W-14R3DSNT-13 |
RC1210DR-1014R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | TSR4GTD14R3V vs RC1210DR-1014R3L |
RK73H2ELBK14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ELBK14R3D |
RK73H2ETBK14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ETBK14R3D |
RMF13DT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | TSR4GTD14R3V vs RMF13DT14R3 |
RK73H2ETTD14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ETTD14R3D |
RMS13DT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | TSR4GTD14R3V vs RMS13DT14R3 |
RK73H2ETTDD14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ETTDD14R3D |
RK73H2ELTD14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ELTD14R3D |
RK73H2ELTDD14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GTD14R3V vs RK73H2ELTDD14R3D |