Part Details for TSR4GG122V by Tateyama Kagaku Group
Overview of TSR4GG122V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GG122V
TSR4GG122V CAD Models
TSR4GG122V Part Data Attributes
|
TSR4GG122V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GG122V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GG122V
This table gives cross-reference parts and alternative options found for TSR4GG122V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GG122V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELTDB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ELTDB122G |
TSR4GAG122V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | TSR4GG122V vs TSR4GAG122V |
RK73B2ERTTEB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ERTTEB122G |
CR1210-4W-122GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | TSR4GG122V vs CR1210-4W-122GT-13 |
TSR4GTG122V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | TSR4GG122V vs TSR4GTG122V |
RK73B2ELTEB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ELTEB122G |
RK73B2ETTDB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ETTDB122G |
RK73B2ETTEB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ETTEB122G |
RK73B2EXTDD122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2EXTDD122G |
RK73B2ERTTDB122G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GG122V vs RK73B2ERTTDB122G |