Part Details for TSR4GG114V by Tateyama Kagaku Group
Overview of TSR4GG114V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GG114V
TSR4GG114V CAD Models
TSR4GG114V Part Data Attributes
|
TSR4GG114V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GG114V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GG114V
This table gives cross-reference parts and alternative options found for TSR4GG114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GG114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELTB114G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GG114V vs RK73B2ELTB114G |
1210S3G0114T3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114T3E |
1210W4G0114TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210W4G0114TD |
1210S3G0114B4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114B4 |
1210S3G0114BB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114BB |
1210S3G0114CB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114CB |
1210S3G0114B1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114B1E |
1210S3G0114B2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114B2E |
1210S3G0114B3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210S3G0114B3 |
1210W4G0114T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG114V vs 1210W4G0114T3 |