Part Details for TSR4GF1151V by Tateyama Kagaku Group
Overview of TSR4GF1151V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GF1151V
TSR4GF1151V CAD Models
TSR4GF1151V Part Data Attributes
|
TSR4GF1151V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GF1151V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GF1151V
This table gives cross-reference parts and alternative options found for TSR4GF1151V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GF1151V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F1151-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | TSR4GF1151V vs RC1210F1151-07-RG70 |
1210W4F1151T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210W4F1151T5 |
1210S3F1151T1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210S3F1151T1E |
CR1210F1K15D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | TSR4GF1151V vs CR1210F1K15D50 |
1210W4F1151C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210W4F1151C5E |
1210W4F1151CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210W4F1151CD |
1210W4F1151T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210W4F1151T3E |
1210S3F1151CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210S3F1151CBE |
CRB32TR1151F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | TSR4GF1151V vs CRB32TR1151F |
1210W4F1151BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GF1151V vs 1210W4F1151BB |