Part Details for TSR4GF10R5V by Tateyama Kagaku Group
Overview of TSR4GF10R5V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GF10R5V
TSR4GF10R5V CAD Models
TSR4GF10R5V Part Data Attributes
|
TSR4GF10R5V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GF10R5V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GF10R5V
This table gives cross-reference parts and alternative options found for TSR4GF10R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GF10R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14NF10R5U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | TSR4GF10R5V vs ERJ14NF10R5U |
AC1210FR-1010R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TSR4GF10R5V vs AC1210FR-1010R5L |
RMC35K10R5FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | TSR4GF10R5V vs RMC35K10R5FTE |
CR3510R5FB | Fixed Resistor, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | TSR4GF10R5V vs CR3510R5FB |
CRCW121010R5FKTA | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 10.5ohm, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR4GF10R5V vs CRCW121010R5FKTA |
BCTS001210-10R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | TSR4GF10R5V vs BCTS001210-10R5FTP |
CLF121010R51%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | TSR4GF10R5V vs CLF121010R51%100PPM/KNB4 |
RTT1210R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | TSR4GF10R5V vs RTT1210R5FP3 |
CLF121010R51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | TSR4GF10R5V vs CLF121010R51%100PPM/KNS |
CRCW121010R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR4GF10R5V vs CRCW121010R5FKEA |