Part Details for TSR4GAAG753V by Tateyama Kagaku Group
Overview of TSR4GAAG753V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GAAG753V
TSR4GAAG753V CAD Models
TSR4GAAG753V Part Data Attributes
|
TSR4GAAG753V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GAAG753V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GAAG753V
This table gives cross-reference parts and alternative options found for TSR4GAAG753V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GAAG753V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0753C3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753C3E |
1210S3G0753TAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753TAE |
1210W4G0753C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210W4G0753C4 |
RK73B2EXTE753G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GAAG753V vs RK73B2EXTE753G |
1210S3G0753TA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753TA |
1210S3G0753BA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753BA |
1210S3G0753C2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753C2 |
1210S3G0753C5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753C5E |
RK73K2ETE75KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GAAG753V vs RK73K2ETE75KOHMG |
1210S3G0753B4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 75000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAAG753V vs 1210S3G0753B4 |