Part Details for TSR3UTF7503V by Tateyama Kagaku Group
Overview of TSR3UTF7503V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3UTF7503V
TSR3UTF7503V CAD Models
TSR3UTF7503V Part Data Attributes
|
TSR3UTF7503V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3UTF7503V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR3UTF7503V
This table gives cross-reference parts and alternative options found for TSR3UTF7503V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3UTF7503V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3UTF754V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | TSR3UTF7503V vs TSR3UTF754V |
RGC1/16C754FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TSR3UTF7503V vs RGC1/16C754FB |
FCF03FY7503P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3UTF7503V vs FCF03FY7503P |
FCF03FW7503P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3UTF7503V vs FCF03FW7503P |
FCF03FV7503P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3UTF7503V vs FCF03FV7503P |
FCF03FT7503P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3UTF7503V vs FCF03FT7503P |
FCF03FP7503P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3UTF7503V vs FCF03FP7503P |
RGC1/16C7503FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TSR3UTF7503V vs RGC1/16C7503FTP |