Part Details for TSR3UTD1653V by Tateyama Kagaku Group
Overview of TSR3UTD1653V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3UTD1653V
TSR3UTD1653V CAD Models
TSR3UTD1653V Part Data Attributes
|
TSR3UTD1653V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3UTD1653V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR3UTD1653V
This table gives cross-reference parts and alternative options found for TSR3UTD1653V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3UTD1653V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC1/16C1653DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TSR3UTD1653V vs RGC1/16C1653DB |
RGC1/16C1653DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TSR3UTD1653V vs RGC1/16C1653DTP |
FCF03DP1653P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DP1653P |
FCF03DT-22DPW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DT-22DPW |
FCF03DW-22DPW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DW-22DPW |
MCR03EZPD1653 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TSR3UTD1653V vs MCR03EZPD1653 |
FCF03DS-1653P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DS-1653P |
FCF03DV-22DPW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DV-22DPW |
FCF03DV-1653P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TSR3UTD1653V vs FCF03DV-1653P |