Part Details for TSR3MTM913V by Tateyama Kagaku Group
Overview of TSR3MTM913V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3MTM913V
TSR3MTM913V CAD Models
TSR3MTM913V Part Data Attributes
|
TSR3MTM913V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3MTM913V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
Alternate Parts for TSR3MTM913V
This table gives cross-reference parts and alternative options found for TSR3MTM913V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3MTM913V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR3MM913V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TSR3MTM913V vs TSR3MM913V |
NRCE06M913TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | TSR3MTM913V vs NRCE06M913TRF |