There are no models available for this part yet.
Overview of TSR3MTK103V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for TSR3MTK103V by Tateyama Kagaku Group
Part Data Attributes for TSR3MTK103V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
AEC-Q200, ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR3MTK103V
This table gives cross-reference parts and alternative options found for TSR3MTK103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3MTK103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JLTD103K |
SG731JTTD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JTTD103K |
SG731JTTP103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JTTP103K |
TSR3MK103V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | TSR3MTK103V vs TSR3MK103V |
SG731JTTDD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JTTDD103K |
SG731JRTTP103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JRTTP103K |
SG731JRTTDD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JRTTDD103K |
SG731JLBK103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JLBK103K |
SG731JTTPD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JTTPD103K |
SG731JRTTD103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR3MTK103V vs SG731JRTTD103K |