Part Details for TSR3GTF4420V by Tateyama Kagaku Group
Overview of TSR3GTF4420V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3GTF4420V
TSR3GTF4420V CAD Models
TSR3GTF4420V Part Data Attributes
|
TSR3GTF4420V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3GTF4420V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR3GTF4420V
This table gives cross-reference parts and alternative options found for TSR3GTF4420V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3GTF4420V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FG442R | RES,SMT,THICK FILM,442 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | TSR3GTF4420V vs NMCR0603FG442R |
MCR03EZPFX4420 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | TSR3GTF4420V vs MCR03EZPFX4420 |
FPF03FW-4420 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3GTF4420V vs FPF03FW-4420 |
0603WGF4420C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TSR3GTF4420V vs 0603WGF4420C4 |
0603SAF4420B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TSR3GTF4420V vs 0603SAF4420B1 |
0603WGF4420T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TSR3GTF4420V vs 0603WGF4420T3E |
0603SAF4420B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TSR3GTF4420V vs 0603SAF4420B3E |
RCS1608F4420CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TSR3GTF4420V vs RCS1608F4420CS |
RMC06034421% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | TSR3GTF4420V vs RMC06034421% |
0603WGF4420T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TSR3GTF4420V vs 0603WGF4420T2E |