Part Details for TSR2GTJ121V by Tateyama Kagaku Group
Overview of TSR2GTJ121V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR2GTJ121V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200107593
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3700 |
|
$0.0126 / $0.0160 | Buy Now |
Part Details for TSR2GTJ121V
TSR2GTJ121V CAD Models
TSR2GTJ121V Part Data Attributes
|
TSR2GTJ121V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTJ121V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTJ121V
This table gives cross-reference parts and alternative options found for TSR2GTJ121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTJ121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTB121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ121V vs RK73B2HLTB121J |
RK73BW2HLTE121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTJ121V vs RK73BW2HLTE121J |
RK73B2HTTE121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2GTJ121V vs RK73B2HTTE121J |
RMC50-121JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GTJ121V vs RMC50-121JTH |
RK73B2HTTB121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ121V vs RK73B2HTTB121J |
RK73BW2HTTED121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2GTJ121V vs RK73BW2HTTED121J |
201007J0121B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ121V vs 201007J0121B4E |
MC2010P-121-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ121V vs MC2010P-121-JT201Q |
RM73B2HTE121J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTJ121V vs RM73B2HTE121J |
ERJ12ZJ121U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | TSR2GTJ121V vs ERJ12ZJ121U |