TSR2GTF8450V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of TSR2GTF8450V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR2GTF8450V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR2GTF8450V by Tateyama Kagaku Group

TSR2GTF8450V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.75 W
Resistance
845 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TSR2GTF8450V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for TSR2GTF8450V

This table gives cross-reference parts and alternative options found for TSR2GTF8450V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTF8450V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTE8450F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc TSR2GTF8450V vs RK73H2HLTE8450F
201007F8450T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd TSR2GTF8450V vs 201007F8450T4E
201007F8450CAE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GTF8450V vs 201007F8450CAE
RMCS1/28451%A Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR2GTF8450V vs RMCS1/28451%A
NRC-AS50F8450TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp TSR2GTF8450V vs NRC-AS50F8450TRF
RS10K8450FBL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TSR2GTF8450V vs RS10K8450FBL
ERJ12SF8450U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components TSR2GTF8450V vs ERJ12SF8450U
9C2010128450FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation TSR2GTF8450V vs 9C2010128450FKPF5
201007F8450T4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GTF8450V vs 201007F8450T4
RK73HW2HLTEB8450F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc TSR2GTF8450V vs RK73HW2HLTEB8450F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR2GTF8450V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR2GTF8450V by Tateyama Kagaku Group

  • Please alert me when TSR2GTF8450V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR2GTF8450V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR2GTF8450V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR2GTF8450V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR2GTF8450V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR2GTF8450V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: