Part Details for TSR2GTF4752V by Tateyama Kagaku Group
Overview of TSR2GTF4752V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTF4752V
TSR2GTF4752V CAD Models
TSR2GTF4752V Part Data Attributes
|
TSR2GTF4752V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTF4752V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTF4752V
This table gives cross-reference parts and alternative options found for TSR2GTF4752V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTF4752V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTF4752V vs RK73HW2HTTEB4752F |
201007F4752B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTF4752V vs 201007F4752B1 |
CR-0AFL9--47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TSR2GTF4752V vs CR-0AFL9--47K5 |
CAR20F4752CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | TSR2GTF4752V vs CAR20F4752CT |
MC2010-4752-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTF4752V vs MC2010-4752-FB101Q |
RK73H2HTTEB4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTF4752V vs RK73H2HTTEB4752F |
RK73HW2HRTBK4752F | RES,SMT,THICK FILM,47.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | TSR2GTF4752V vs RK73HW2HRTBK4752F |
RK73H2HLBK4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTF4752V vs RK73H2HLBK4752F |
MC2010-4752-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTF4752V vs MC2010-4752-FBQ |
RK73HW2HRTBK4752F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTF4752V vs RK73HW2HRTBK4752F |