Part Details for TSR2GTF1502V by Tateyama Kagaku Group
Overview of TSR2GTF1502V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTF1502V
TSR2GTF1502V CAD Models
TSR2GTF1502V Part Data Attributes
|
TSR2GTF1502V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTF1502V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTF1502V
This table gives cross-reference parts and alternative options found for TSR2GTF1502V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTF1502V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F1502TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | TSR2GTF1502V vs NRC-AS50F1502TRF |
RMGW50K153FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GTF1502V vs RMGW50K153FTE |
201007F1502C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTF1502V vs 201007F1502C1 |
TSR2GF1502V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | TSR2GTF1502V vs TSR2GF1502V |
RK73H2HLTED1502F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTF1502V vs RK73H2HLTED1502F |
RS10K1502FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TSR2GTF1502V vs RS10K1502FTL |
201007F1502C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTF1502V vs 201007F1502C2 |
RC2010FK-0715K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR2GTF1502V vs RC2010FK-0715K |
CRG2010F15K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | TSR2GTF1502V vs CRG2010F15K |
RS10K153FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TSR2GTF1502V vs RS10K153FT |