Part Details for TSR2GTD3833V by Tateyama Kagaku Group
Overview of TSR2GTD3833V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTD3833V
TSR2GTD3833V CAD Models
TSR2GTD3833V Part Data Attributes
|
TSR2GTD3833V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTD3833V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTD3833V
This table gives cross-reference parts and alternative options found for TSR2GTD3833V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTD3833V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTD3833V vs RK73HW2HLBK3833D |
MC2010-3833-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTD3833V vs MC2010-3833-DB101 |
RMCS2010DT383K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GTD3833V vs RMCS2010DT383K |
RK73H2HLTE3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTD3833V vs RK73H2HLTE3833D |
MC2010-3833-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GTD3833V vs MC2010-3833-DT101W |
RK73H2HTTE3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTD3833V vs RK73H2HTTE3833D |
BCTS002010-3833DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | TSR2GTD3833V vs BCTS002010-3833DTE |
CR-0ADL4--383K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TSR2GTD3833V vs CR-0ADL4--383K |
NRC-AS50D3833TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | TSR2GTD3833V vs NRC-AS50D3833TRQYF |
RK73HW2HTTEB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTD3833V vs RK73HW2HTTEB3833D |