Part Details for TSR2GTD2493V by Tateyama Kagaku Group
Overview of TSR2GTD2493V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTD2493V
TSR2GTD2493V CAD Models
TSR2GTD2493V Part Data Attributes
|
TSR2GTD2493V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTD2493V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTD2493V
This table gives cross-reference parts and alternative options found for TSR2GTD2493V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTD2493V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTE2493D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTD2493V vs RK73H2HLTE2493D |
MC2010-2493-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTD2493V vs MC2010-2493-DB101 |
RK73H2HLTEB2493D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTD2493V vs RK73H2HLTEB2493D |
MC2010-2493-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTD2493V vs MC2010-2493-DT101Q |
AF2010DK-07249KL | Fixed Resistor, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | TSR2GTD2493V vs AF2010DK-07249KL |
RK73HW2HRTBK2493D | RES,SMT,THICK FILM,249K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | TSR2GTD2493V vs RK73HW2HRTBK2493D |
MC2010P-2493-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTD2493V vs MC2010P-2493-DT101 |
RK73HW2HLBK2493D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTD2493V vs RK73HW2HLBK2493D |
MC2010P-2493-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTD2493V vs MC2010P-2493-DB101Q |
CR50TR2493D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | TSR2GTD2493V vs CR50TR2493D |