Part Details for TSR2GF93R1V by Tateyama Kagaku Group
Overview of TSR2GF93R1V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF93R1V
TSR2GF93R1V CAD Models
TSR2GF93R1V Part Data Attributes
|
TSR2GF93R1V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF93R1V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF93R1V
This table gives cross-reference parts and alternative options found for TSR2GF93R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF93R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTED93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2GF93R1V vs RK73HW2HRTTED93R1F |
RK73HW2HRTBK93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GF93R1V vs RK73HW2HRTBK93R1F |
RM20F93R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TSR2GF93R1V vs RM20F93R1CT |
RS10K93R1FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TSR2GF93R1V vs RS10K93R1FBG |
RMC50K93R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GF93R1V vs RMC50K93R1FB |
RK73HW2HTTEB93R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GF93R1V vs RK73HW2HTTEB93R1F |
MC2010P-93R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GF93R1V vs MC2010P-93R1-FB101Q |
RC2010F93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | TSR2GF93R1V vs RC2010F93R1 |
RM20FEN93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR2GF93R1V vs RM20FEN93R1 |
MC2010-93R1-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GF93R1V vs MC2010-93R1-FT101 |