Part Details for TSR2GF6651V by Tateyama Kagaku Group
Overview of TSR2GF6651V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF6651V
TSR2GF6651V CAD Models
TSR2GF6651V Part Data Attributes
|
TSR2GF6651V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF6651V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF6651V
This table gives cross-reference parts and alternative options found for TSR2GF6651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF6651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F6651BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6651V vs 201007F6651BCE |
201007F6651CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6651V vs 201007F6651CAE |
WR20X6651FTL | Fixed Resistor, 0.5W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR2GF6651V vs WR20X6651FTL |
201007F6651T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6651V vs 201007F6651T4E |
CQ1007F6651T4E | Fixed Resistor, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6651V vs CQ1007F6651T4E |
NMCT2010FT6K65 | RESISTOR, 0.75W, 1%, 100ppm, 6650ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GF6651V vs NMCT2010FT6K65 |
CRG2010F6K65 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 6650ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | TSR2GF6651V vs CRG2010F6K65 |
RK73HW2HLTE6651F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GF6651V vs RK73HW2HLTE6651F |
201007F6651CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6651V vs 201007F6651CCE |
RK73HW2HRTTED6651F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2GF6651V vs RK73HW2HRTTED6651F |