TSR2GF6341V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of TSR2GF6341V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR2GF6341V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR2GF6341V by Tateyama Kagaku Group

TSR2GF6341V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.75 W
Resistance
6340 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TSR2GF6341V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for TSR2GF6341V

This table gives cross-reference parts and alternative options found for TSR2GF6341V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF6341V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR2010FT6K34 RES,SMT,THICK FILM,6.34K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc TSR2GF6341V vs NMCR2010FT6K34
RMEF2010FT6K34 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc TSR2GF6341V vs RMEF2010FT6K34
RMC1/2K6341FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc TSR2GF6341V vs RMC1/2K6341FB
MC2010P-6341-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc TSR2GF6341V vs MC2010P-6341-FT101W
WR20X6341FQL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation TSR2GF6341V vs WR20X6341FQL
201007F6341BC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GF6341V vs 201007F6341BC
RMCS1/26.34K1%R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR2GF6341V vs RMCS1/26.34K1%R
201007F6341BCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd TSR2GF6341V vs 201007F6341BCE
RS10K6341FCL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TSR2GF6341V vs RS10K6341FCL
MC2010P-6341-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GF6341V vs MC2010P-6341-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR2GF6341V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR2GF6341V by Tateyama Kagaku Group

  • Please alert me when TSR2GF6341V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR2GF6341V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR2GF6341V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR2GF6341V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR2GF6341V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR2GF6341V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: