Part Details for TSR2GF4223V by Tateyama Kagaku Group
Overview of TSR2GF4223V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF4223V
TSR2GF4223V CAD Models
TSR2GF4223V Part Data Attributes
|
TSR2GF4223V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF4223V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF4223V
This table gives cross-reference parts and alternative options found for TSR2GF4223V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF4223V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C2010124223FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | TSR2GF4223V vs 9C2010124223FKPF5 |
RMEF2010FT422K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TSR2GF4223V vs RMEF2010FT422K |
MC2010P-4223-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GF4223V vs MC2010P-4223-FT101W |
MR20X4223FQL | Fixed Resistor, 0.5W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR2GF4223V vs MR20X4223FQL |
CR50TR4223F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | TSR2GF4223V vs CR50TR4223F |
RMC50K4223FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GF4223V vs RMC50K4223FB |
MC2010P-4223-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GF4223V vs MC2010P-4223-FB101 |
NMCT2010FT422K | RESISTOR, 0.75W, 1%, 100ppm, 422000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GF4223V vs NMCT2010FT422K |
RMCS1/2422K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GF4223V vs RMCS1/2422K1%A |
RC2010F4223-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | TSR2GF4223V vs RC2010F4223-07-RG70 |