Part Details for TSR2GD6651V by Tateyama Kagaku Group
Overview of TSR2GD6651V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GD6651V
TSR2GD6651V CAD Models
TSR2GD6651V Part Data Attributes
|
TSR2GD6651V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GD6651V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GD6651V
This table gives cross-reference parts and alternative options found for TSR2GD6651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GD6651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50D6651TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | TSR2GD6651V vs NRC-AS50D6651TRQYF |
CR026651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR2GD6651V vs CR026651D |
RK73H2HLTE6651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GD6651V vs RK73H2HLTE6651D |
TSR2GTD6651V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | TSR2GD6651V vs TSR2GTD6651V |
ERJU1DD6651U | Fixed Resistor, | Panasonic Electronic Components | TSR2GD6651V vs ERJU1DD6651U |
RTT206651DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | TSR2GD6651V vs RTT206651DE4 |
RMGW50K6651DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GD6651V vs RMGW50K6651DB |
RS10K6651DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | TSR2GD6651V vs RS10K6651DT |
RMF20DE6651 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6650ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TSR2GD6651V vs RMF20DE6651 |
RK73H2HTBK6651D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GD6651V vs RK73H2HTBK6651D |