Part Details for TSR2GD1371V by Tateyama Kagaku Group
Overview of TSR2GD1371V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GD1371V
TSR2GD1371V CAD Models
TSR2GD1371V Part Data Attributes
|
TSR2GD1371V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GD1371V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GD1371V
This table gives cross-reference parts and alternative options found for TSR2GD1371V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GD1371V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ADL4--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TSR2GD1371V vs CR-0ADL4--1K37 |
MC2010-1371-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GD1371V vs MC2010-1371-DT101W |
RK73HW2HRTTEB1371D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GD1371V vs RK73HW2HRTTEB1371D |
BCTS002010-1371DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | TSR2GD1371V vs BCTS002010-1371DTE |
MC2010P-1371-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GD1371V vs MC2010P-1371-DT101W |
RTT201371DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | TSR2GD1371V vs RTT201371DE2 |
RK73HW2HLTE1371D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GD1371V vs RK73HW2HLTE1371D |
AC2010DK-071K37L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | TSR2GD1371V vs AC2010DK-071K37L |
CR2010T100Q1.37K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | TSR2GD1371V vs CR2010T100Q1.37K+-0.5% |
NRC-AS50D1371TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | TSR2GD1371V vs NRC-AS50D1371TRQYF |