Part Details for TSR2GAJ471V by Tateyama Kagaku Group
Overview of TSR2GAJ471V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GAJ471V
TSR2GAJ471V CAD Models
TSR2GAJ471V Part Data Attributes
|
TSR2GAJ471V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GAJ471V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GAJ471V
This table gives cross-reference parts and alternative options found for TSR2GAJ471V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GAJ471V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0471TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GAJ471V vs 201007J0471TAE |
ERJ12ZYJ471U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR2GAJ471V vs ERJ12ZYJ471U |
CR50-471JQ | Fixed Resistor | ASJ Holdings Limited | TSR2GAJ471V vs CR50-471JQ |
RM20JEN471 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR2GAJ471V vs RM20JEN471 |
RMC50-471JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GAJ471V vs RMC50-471JTE |
RK73B2HLTEB471J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GAJ471V vs RK73B2HLTEB471J |
MC2010-471-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ471V vs MC2010-471-JTQ |
RK73B2HLTED471J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GAJ471V vs RK73B2HLTED471J |
RK73B2HGTE471J | RES,SMT,THICK FILM,470 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | TSR2GAJ471V vs RK73B2HGTE471J |
MC2010-471-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ471V vs MC2010-471-JT |