TSR2GAJ470V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of TSR2GAJ470V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR2GAJ470V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR2GAJ470V by Tateyama Kagaku Group

TSR2GAJ470V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. TSR2GAJ470V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TSR2GAJ470V

This table gives cross-reference parts and alternative options found for TSR2GAJ470V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GAJ470V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-470-JB201 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GAJ470V vs MC2010-470-JB201
RK73B2HTBK470J RES,SMT,THICK FILM,47 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation TSR2GAJ470V vs RK73B2HTBK470J
MC2010-470-JT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GAJ470V vs MC2010-470-JT
ERJ12ZYJ470U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Panasonic Electronic Components TSR2GAJ470V vs ERJ12ZYJ470U
RMC50-470JTH Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc TSR2GAJ470V vs RMC50-470JTH
MC2010-470-JT201Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GAJ470V vs MC2010-470-JT201Q
RMC50-470JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc TSR2GAJ470V vs RMC50-470JTE
MC2010-470-JTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc TSR2GAJ470V vs MC2010-470-JTW
SCR50-470JB Fixed Resistor, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd TSR2GAJ470V vs SCR50-470JB
ERJU1DJ470U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components TSR2GAJ470V vs ERJU1DJ470U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR2GAJ470V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR2GAJ470V by Tateyama Kagaku Group

  • Please alert me when TSR2GAJ470V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR2GAJ470V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR2GAJ470V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR2GAJ470V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR2GAJ470V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR2GAJ470V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: