Part Details for TSR2GAJ334V by Tateyama Kagaku Group
Overview of TSR2GAJ334V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GAJ334V
TSR2GAJ334V CAD Models
TSR2GAJ334V Part Data Attributes
|
TSR2GAJ334V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GAJ334V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GAJ334V
This table gives cross-reference parts and alternative options found for TSR2GAJ334V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GAJ334V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HTTEB334J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GAJ334V vs RK73BW2HTTEB334J |
MC2010-334-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GAJ334V vs MC2010-334-JB201W |
MC2010-334-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ334V vs MC2010-334-JT201 |
RK73BW2HRTBK334J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GAJ334V vs RK73BW2HRTBK334J |
MC2010-334-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GAJ334V vs MC2010-334-JT201W |
TSR2GTJ334V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | TSR2GAJ334V vs TSR2GTJ334V |
RK73BW2HRTTEB334J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GAJ334V vs RK73BW2HRTTEB334J |
ERJ12ZYJ334U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR2GAJ334V vs ERJ12ZYJ334U |
MC2010-334-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GAJ334V vs MC2010-334-JT |
RM73B2HTE334J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GAJ334V vs RM73B2HTE334J |