Part Details for TSR20GTJ7R5V by Tateyama Kagaku Group
Overview of TSR20GTJ7R5V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GTJ7R5V
TSR20GTJ7R5V CAD Models
TSR20GTJ7R5V Part Data Attributes
|
TSR20GTJ7R5V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GTJ7R5V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GTJ7R5V
This table gives cross-reference parts and alternative options found for TSR20GTJ7R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTJ7R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01U7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R5JB |
CR06-7R5JC | Fixed Resistor, 0.05W, 7.5ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | TSR20GTJ7R5V vs CR06-7R5JC |
RC01U7R5JCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R5JCG |
RK73B1HTTB7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR20GTJ7R5V vs RK73B1HTTB7R5J |
RC01U7R50JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R50JCL |
RC01U7R5JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R5JTG |
RC01U7R50JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R50JTL |
RC01U7R50JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R50JBL |
CR06-7R5JE | Fixed Resistor, 0.05W, 7.5ohm, 25V, 5% +/-Tol, -400,400ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | TSR20GTJ7R5V vs CR06-7R5JE |
RC01U7R5JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7.5ohm, 25V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | TSR20GTJ7R5V vs RC01U7R5JC |