Part Details for TSR20GTF8661V by Tateyama Kagaku Group
Overview of TSR20GTF8661V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GTF8661V
TSR20GTF8661V CAD Models
TSR20GTF8661V Part Data Attributes
|
TSR20GTF8661V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GTF8661V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GTF8661V
This table gives cross-reference parts and alternative options found for TSR20GTF8661V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTF8661V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02FTN8661 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR20GTF8661V vs RM02FTN8661 |
CR0201-FW-8661GAS | Fixed Resistor, Thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | TSR20GTF8661V vs CR0201-FW-8661GAS |
232280668662L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR20GTF8661V vs 232280668662L |
CR-01FLB--8K66 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | TSR20GTF8661V vs CR-01FLB--8K66 |
CR-01FLA--8K66 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | TSR20GTF8661V vs CR-01FLA--8K66 |
ERJ1GNF8661C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | TSR20GTF8661V vs ERJ1GNF8661C |
RTT018661FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GTF8661V vs RTT018661FH5 |
RC0201FR-138K66L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GTF8661V vs RC0201FR-138K66L |
NRCL02F8661TRF | Res,SMT,Thick Film,8.66K Ohms,25WV,1% +/-Tol,-200,200ppm TC,0201 Case | NIC Components Corp | TSR20GTF8661V vs NRCL02F8661TRF |
RC0201FR-078K66L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8660ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GTF8661V vs RC0201FR-078K66L |