Part Details for TSR20GTF41R2V by Tateyama Kagaku Group
Overview of TSR20GTF41R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GTF41R2V
TSR20GTF41R2V CAD Models
TSR20GTF41R2V Part Data Attributes:
|
TSR20GTF41R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GTF41R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GTF41R2V
This table gives cross-reference parts and alternative options found for TSR20GTF41R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTF41R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG020141R2FREIC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | TSR20GTF41R2V vs RCG020141R2FREIC |
RCS0603F41R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | TSR20GTF41R2V vs RCS0603F41R2AS |
RCM0603F41R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | TSR20GTF41R2V vs RCM0603F41R2CS |
TSR20GF41R2V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | TSR20GTF41R2V vs TSR20GF41R2V |
MCR006YZPF41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | ROHM Semiconductor | TSR20GTF41R2V vs MCR006YZPF41R2 |
CR06TR41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 41.2ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | TSR20GTF41R2V vs CR06TR41R2F |