TSR20GTF3160V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of TSR20GTF3160V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR20GTF3160V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR20GTF3160V by Tateyama Kagaku Group

TSR20GTF3160V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.05 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. TSR20GTF3160V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for TSR20GTF3160V

This table gives cross-reference parts and alternative options found for TSR20GTF3160V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTF3160V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0201AFW-3160GAS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc TSR20GTF3160V vs CR0201AFW-3160GAS
RTT013160FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec TSR20GTF3160V vs RTT013160FH0
CPW05-3160-FN Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited TSR20GTF3160V vs CPW05-3160-FN
RC01W3160FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd TSR20GTF3160V vs RC01W3160FC
CR06-3160FV Fixed Resistor, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd TSR20GTF3160V vs CR06-3160FV
MC0201L6F3160SE RES,SMT,THICK FILM,316 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE SPC Multicomp TSR20GTF3160V vs MC0201L6F3160SE
RC0201FR-13316R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation TSR20GTF3160V vs RC0201FR-13316R
CR06-3160FB Fixed Resistor, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd TSR20GTF3160V vs CR06-3160FB
CR0201-FW-3160GAS Fixed Resistor, Thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc TSR20GTF3160V vs CR0201-FW-3160GAS
CR-01FLF--316R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp TSR20GTF3160V vs CR-01FLF--316R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR20GTF3160V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR20GTF3160V by Tateyama Kagaku Group

  • Please alert me when TSR20GTF3160V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR20GTF3160V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR20GTF3160V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR20GTF3160V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR20GTF3160V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR20GTF3160V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: