Part Details for TSR20GTD9762V by Tateyama Kagaku Group
Overview of TSR20GTD9762V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GTD9762V
TSR20GTD9762V CAD Models
TSR20GTD9762V Part Data Attributes:
|
TSR20GTD9762V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GTD9762V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GTD9762V
This table gives cross-reference parts and alternative options found for TSR20GTD9762V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GTD9762V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7D97K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR20GTD9762V vs RC0201DR-7D97K6L |
CR259762D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR20GTD9762V vs CR259762D |
BCTF000201-9762DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | TSR20GTD9762V vs BCTF000201-9762DTH |
9C02017A9762DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | TSR20GTD9762V vs 9C02017A9762DLPF4 |
BCTS000201-9762DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | TSR20GTD9762V vs BCTS000201-9762DTH |
TSR20GD9762V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | TSR20GTD9762V vs TSR20GD9762V |
RTT019762DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GTD9762V vs RTT019762DH0 |
CR06TR9762D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | TSR20GTD9762V vs CR06TR9762D |
CPW05-9762-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GTD9762V vs CPW05-9762-DY |
9C02017A9762DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | TSR20GTD9762V vs 9C02017A9762DLPF3 |