Part Details for TSR20GF2740V by Tateyama Kagaku Group
Overview of TSR20GF2740V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GF2740V
TSR20GF2740V CAD Models
TSR20GF2740V Part Data Attributes
|
TSR20GF2740V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GF2740V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GF2740V
This table gives cross-reference parts and alternative options found for TSR20GF2740V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GF2740V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-2740-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GF2740V vs CR05-2740-FS |
CR05-2740-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | TSR20GF2740V vs CR05-2740-FY |
RM02F2740CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TSR20GF2740V vs RM02F2740CT |
RC01W2740FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | TSR20GF2740V vs RC01W2740FT |
NRC-AS02F2740TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | TSR20GF2740V vs NRC-AS02F2740TRF |
WR02X2740FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | TSR20GF2740V vs WR02X2740FQL |
CR-01FLC--274R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | TSR20GF2740V vs CR-01FLC--274R |
RC0201F2740-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | TSR20GF2740V vs RC0201F2740-07-T70 |
9C02017A2740FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | TSR20GF2740V vs 9C02017A2740FLPF7 |
RC0201FR-07274RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 274ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | TSR20GF2740V vs RC0201FR-07274RL |