TSR20GF2553V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of TSR20GF2553V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR20GF2553V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR20GF2553V by Tateyama Kagaku Group

TSR20GF2553V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.05 W
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. TSR20GF2553V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for TSR20GF2553V

This table gives cross-reference parts and alternative options found for TSR20GF2553V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GF2553V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-01FLF--255K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp TSR20GF2553V vs CR-01FLF--255K
WR02X2553FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation TSR20GF2553V vs WR02X2553FQL
NRC-AS02F2553TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp TSR20GF2553V vs NRC-AS02F2553TRQYF
RM02FLN2553 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 TA-I Technology Co Ltd TSR20GF2553V vs RM02FLN2553
232280662554L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation TSR20GF2553V vs 232280662554L
RC01W2553FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd TSR20GF2553V vs RC01W2553FCG
RC0201FR-13255KP Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation TSR20GF2553V vs RC0201FR-13255KP
RC01W2553FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TSR20GF2553V vs RC01W2553FTL
RC0201FR-07255KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation TSR20GF2553V vs RC0201FR-07255KL
CR0201AFW-2553GAS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc TSR20GF2553V vs CR0201AFW-2553GAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR20GF2553V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR20GF2553V by Tateyama Kagaku Group

  • Please alert me when TSR20GF2553V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR20GF2553V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR20GF2553V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR20GF2553V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR20GF2553V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR20GF2553V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: