Part Details for TSR1GTJ104V by Tateyama Kagaku Group
Overview of TSR1GTJ104V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1GTJ104V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200056536
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 19725 |
|
$0.0192 / $0.0270 | Buy Now |
Part Details for TSR1GTJ104V
TSR1GTJ104V CAD Models
TSR1GTJ104V Part Data Attributes
|
TSR1GTJ104V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTJ104V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTJ104V
This table gives cross-reference parts and alternative options found for TSR1GTJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TYJ104U | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR1GTJ104V vs ERJ1TYJ104U |
TSR1GJ104V | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GTJ104V vs TSR1GJ104V |
RK73BW3ATTEB104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTJ104V vs RK73BW3ATTEB104J |
FCF25JX-104-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTJ104V vs FCF25JX-104-W |
RMCS1100K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GTJ104V vs RMCS1100K5%R |
CR2512-1W-104JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR1GTJ104V vs CR2512-1W-104JSNT |
RTT25104JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | TSR1GTJ104V vs RTT25104JE4 |
RK73BW3ARTBK104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTJ104V vs RK73BW3ARTBK104J |
FCF25JY-104-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTJ104V vs FCF25JY-104-W |
RK73B3ATBK104J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTJ104V vs RK73B3ATBK104J |