Part Details for TSR1GTF3482V by Tateyama Kagaku Group
Overview of TSR1GTF3482V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF3482V
TSR1GTF3482V CAD Models
TSR1GTF3482V Part Data Attributes
|
TSR1GTF3482V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF3482V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF3482V
This table gives cross-reference parts and alternative options found for TSR1GTF3482V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF3482V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3482BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs 25121WF3482BC |
RMCF2512FT34K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TSR1GTF3482V vs RMCF2512FT34K8 |
25121WF3482TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs 25121WF3482TB |
25121WF3482TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs 25121WF3482TCE |
25121WF3482C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs 25121WF3482C2E |
RK73HW3ALTED3482F | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF3482V vs RK73HW3ALTED3482F |
RK73HW3ATBK3482F | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF3482V vs RK73HW3ATBK3482F |
25121WF3482CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs 25121WF3482CBE |
CQ121WF3482T4E | Fixed Resistor, 1W, 34800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF3482V vs CQ121WF3482T4E |
RMS25FE3482 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR1GTF3482V vs RMS25FE3482 |