Part Details for TSR1GTF2743V by Tateyama Kagaku Group
Overview of TSR1GTF2743V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF2743V
TSR1GTF2743V CAD Models
TSR1GTF2743V Part Data Attributes
|
TSR1GTF2743V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF2743V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF2743V
This table gives cross-reference parts and alternative options found for TSR1GTF2743V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF2743V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED2743F | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF2743V vs RK73HW3ATTED2743F |
CR2512F274KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GTF2743V vs CR2512F274KE04 |
RTT252743FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GTF2743V vs RTT252743FTE |
CR2512-1W-2743FPT | Fixed Resistor, 1W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TSR1GTF2743V vs CR2512-1W-2743FPT |
RCS6432F2743CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | TSR1GTF2743V vs RCS6432F2743CS |
CR63TR2743F | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1GTF2743V vs CR63TR2743F |
CR2512F274KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GTF2743V vs CR2512F274KD50 |
CR2512AFX-2743EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | TSR1GTF2743V vs CR2512AFX-2743EAS |
CQ121WF2743T4E | Fixed Resistor, 1W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF2743V vs CQ121WF2743T4E |
RC2512FK-07274K | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GTF2743V vs RC2512FK-07274K |