Part Details for TSR1GTF1961V by Tateyama Kagaku Group
Overview of TSR1GTF1961V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF1961V
TSR1GTF1961V CAD Models
TSR1GTF1961V Part Data Attributes
|
TSR1GTF1961V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF1961V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF1961V
This table gives cross-reference parts and alternative options found for TSR1GTF1961V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF1961V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB1961F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTF1961V vs RK73HW3ALTEB1961F |
RC2512FK-071K96L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GTF1961V vs RC2512FK-071K96L |
RMCS11.96K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GTF1961V vs RMCS11.96K1%R |
RCS6432F1961ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | TSR1GTF1961V vs RCS6432F1961ES |
25121WF1961B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF1961V vs 25121WF1961B2 |
FCF25FX-1961 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTF1961V vs FCF25FX-1961 |
25121WF1961CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF1961V vs 25121WF1961CBE |
RC2512FK-071K96P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GTF1961V vs RC2512FK-071K96P |
RMC-241961FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | TSR1GTF1961V vs RMC-241961FK |
FCF25FY-1961-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTF1961V vs FCF25FY-1961-W |