Part Details for TSR1GTF1330V by Tateyama Kagaku Group
Overview of TSR1GTF1330V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF1330V
TSR1GTF1330V CAD Models
TSR1GTF1330V Part Data Attributes
|
TSR1GTF1330V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF1330V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF1330V
This table gives cross-reference parts and alternative options found for TSR1GTF1330V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF1330V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100F1330TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | TSR1GTF1330V vs NRCA100F1330TRQYF |
FCF25FP-1330-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTF1330V vs FCF25FP-1330-W |
RCS6432F1330ES | Fixed Resistor, | Samsung Electro-Mechanics | TSR1GTF1330V vs RCS6432F1330ES |
RC12K1330FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GTF1330V vs RC12K1330FBG |
25121WF1330T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTF1330V vs 25121WF1330T3 |
RTT251330FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GTF1330V vs RTT251330FE3 |
RCS6432F1330AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | TSR1GTF1330V vs RCS6432F1330AS |
CR-12FL4--133R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | TSR1GTF1330V vs CR-12FL4--133R- |
RMCS11331%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GTF1330V vs RMCS11331%R |
CR011330F | Fixed Resistor, Metal Glaze/thick Film, 1W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR1GTF1330V vs CR011330F |