Part Details for TSR1GTD6651V by Tateyama Kagaku Group
Overview of TSR1GTD6651V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTD6651V
TSR1GTD6651V CAD Models
TSR1GTD6651V Part Data Attributes
|
TSR1GTD6651V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTD6651V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTD6651V
This table gives cross-reference parts and alternative options found for TSR1GTD6651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTD6651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT256651DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GTD6651V vs RTT256651DE3 |
RK73H3ATTEB6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTD6651V vs RK73H3ATTEB6651D |
RK73HW3ARTBK6651D | RES,SMT,THICK FILM,6.65K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | TSR1GTD6651V vs RK73HW3ARTBK6651D |
CR2512D6K65D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GTD6651V vs CR2512D6K65D50 |
CR2512D6K65E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GTD6651V vs CR2512D6K65E04 |
AC2512DK-076K65L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GTD6651V vs AC2512DK-076K65L |
RK73HW3ARTTED6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTD6651V vs RK73HW3ARTTED6651D |
RK73H3ALTED6651D | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTD6651V vs RK73H3ALTED6651D |
RCM6432D6651CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | TSR1GTD6651V vs RCM6432D6651CS |
RK73HW3ARTTEB6651D | RES,SMT,THICK FILM,6.65K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | TSR1GTD6651V vs RK73HW3ARTTEB6651D |