TSR1GTD4120V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of TSR1GTD4120V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR1GTD4120V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR1GTD4120V by Tateyama Kagaku Group

TSR1GTD4120V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
412 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. TSR1GTD4120V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for TSR1GTD4120V

This table gives cross-reference parts and alternative options found for TSR1GTD4120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTD4120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS002512-4120DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp TSR1GTD4120V vs BCTS002512-4120DTE
RK73H3ALTED4120D Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GTD4120V vs RK73H3ALTED4120D
RK73H3ALBK4120D Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GTD4120V vs RK73H3ALBK4120D
RK73HW3ARTTEB4120D RES,SMT,THICK FILM,412 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation TSR1GTD4120V vs RK73HW3ARTTEB4120D
TSR1GD4120V Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group TSR1GTD4120V vs TSR1GD4120V
RTT254120DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec TSR1GTD4120V vs RTT254120DTE
RK73HW3ALTE4120D Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GTD4120V vs RK73HW3ALTE4120D
RCM6432D4120CS Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics TSR1GTD4120V vs RCM6432D4120CS
RK73H3ATTED4120D Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GTD4120V vs RK73H3ATTED4120D
RM25DEN4120 Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd TSR1GTD4120V vs RM25DEN4120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR1GTD4120V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR1GTD4120V by Tateyama Kagaku Group

  • Please alert me when TSR1GTD4120V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR1GTD4120V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR1GTD4120V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR1GTD4120V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR1GTD4120V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR1GTD4120V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: