Part Details for TSR1GTD40R2V by Tateyama Kagaku Group
Overview of TSR1GTD40R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTD40R2V
TSR1GTD40R2V CAD Models
TSR1GTD40R2V Part Data Attributes
|
TSR1GTD40R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTD40R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTD40R2V
This table gives cross-reference parts and alternative options found for TSR1GTD40R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTD40R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25DE40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | TSR1GTD40R2V vs RMF25DE40R2 |
RCM6432D40R2CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | TSR1GTD40R2V vs RCM6432D40R2CS |
CR2512-1W-40R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GTD40R2V vs CR2512-1W-40R2DT-13 |
RCS6432D40R2ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | TSR1GTD40R2V vs RCS6432D40R2ES |
RCS6432D40R2AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | TSR1GTD40R2V vs RCS6432D40R2AS |
RK73HW3ARTTE40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTD40R2V vs RK73HW3ARTTE40R2D |
RM25DEN40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR1GTD40R2V vs RM25DEN40R2 |
RK73H3ATTED40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTD40R2V vs RK73H3ATTED40R2D |
RC2512DK-0740R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GTD40R2V vs RC2512DK-0740R2L |
RK73H3ALTEB40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTD40R2V vs RK73H3ALTEB40R2D |