Part Details for TSR1GJ820V by Tateyama Kagaku Group
Overview of TSR1GJ820V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GJ820V
TSR1GJ820V CAD Models
TSR1GJ820V Part Data Attributes
|
TSR1GJ820V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GJ820V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GJ820V
This table gives cross-reference parts and alternative options found for TSR1GJ820V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GJ820V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J820TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GJ820V vs NRCS100J820TRF |
FCF25JX-820-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ820V vs FCF25JX-820-W |
CR2512J82RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GJ820V vs CR2512J82RE04 |
235055611829L | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | TSR1GJ820V vs 235055611829L |
CR2512J82RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GJ820V vs CR2512J82RD50 |
RM73B3ATED820J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GJ820V vs RM73B3ATED820J |
CR2512-1W-820JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR1GJ820V vs CR2512-1W-820JSNT |
FCF25JX-820 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ820V vs FCF25JX-820 |
FCF25JP-820 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ820V vs FCF25JP-820 |
RC2512J820 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | TSR1GJ820V vs RC2512J820 |