Part Details for TSR1GJ622V by Tateyama Kagaku Group
Overview of TSR1GJ622V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GJ622V
TSR1GJ622V CAD Models
TSR1GJ622V Part Data Attributes
|
TSR1GJ622V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GJ622V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GJ622V
This table gives cross-reference parts and alternative options found for TSR1GJ622V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GJ622V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0622T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GJ622V vs 25121WJ0622T3E |
RK73BW3ARTTED622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GJ622V vs RK73BW3ARTTED622J |
RK73BW3ATBK622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ622V vs RK73BW3ATBK622J |
25121WJ0622T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GJ622V vs 25121WJ0622T2E |
RM73B3ATED622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GJ622V vs RM73B3ATED622J |
RK73B3ATTE622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GJ622V vs RK73B3ATTE622J |
RK73B3ALTC622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ622V vs RK73B3ALTC622J |
ERJU1TJ622U | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR1GJ622V vs ERJU1TJ622U |
RTT25622JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | TSR1GJ622V vs RTT25622JE4 |
RMCG2512JT6K20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GJ622V vs RMCG2512JT6K20 |