Part Details for TSR1GJ184V by Tateyama Kagaku Group
Overview of TSR1GJ184V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GJ184V
TSR1GJ184V CAD Models
TSR1GJ184V Part Data Attributes
|
TSR1GJ184V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GJ184V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GJ184V
This table gives cross-reference parts and alternative options found for TSR1GJ184V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GJ184V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTJ184V | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GJ184V vs TSR1GTJ184V |
FCF25JT184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ184V vs FCF25JT184 |
RK73BW3ALTED184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GJ184V vs RK73BW3ALTED184J |
ERJ1TJ184U | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | TSR1GJ184V vs ERJ1TJ184U |
25121WJ0184BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GJ184V vs 25121WJ0184BA |
FCF25JW184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ184V vs FCF25JW184 |
RM73B3ATE184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GJ184V vs RM73B3ATE184J |
25121WJ0184TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GJ184V vs 25121WJ0184TA |
25121WJ0184T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GJ184V vs 25121WJ0184T5 |
RK73B3ATTC184J | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ184V vs RK73B3ATTC184J |